


A8MMS-2636M | |
|---|---|
DigiKey Part Number | A8MMS-2636M-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-2636M |
Description | ADM26S/AE26M/ADM26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 26 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,60000 Kč | 294,60 Kč |
| 10 | 244,03900 Kč | 2 440,39 Kč |
| 25 | 226,48440 Kč | 5 662,11 Kč |
| 50 | 214,07460 Kč | 10 703,73 Kč |
| 100 | 202,37030 Kč | 20 237,03 Kč |
| 250 | 187,91700 Kč | 46 979,25 Kč |
| 500 | 177,71322 Kč | 88 856,61 Kč |
| 1 000 | 170,93716 Kč | 170 937,16 Kč |
| Unit Price without VAT: | 294,60000 Kč |
|---|---|
| Unit Price with VAT: | 356,46600 Kč |




