


A8MMS-2618M | |
|---|---|
DigiKey Part Number | A8MMS-2618M-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-2618M |
Description | ADM26S/AE26M/ADM26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 26 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,94000 Kč | 246,94 Kč |
| 10 | 204,64700 Kč | 2 046,47 Kč |
| 25 | 189,92280 Kč | 4 748,07 Kč |
| 50 | 179,51200 Kč | 8 975,60 Kč |
| 100 | 169,69110 Kč | 16 969,11 Kč |
| 250 | 157,56312 Kč | 39 390,78 Kč |
| 500 | 148,99676 Kč | 74 498,38 Kč |
| 1 000 | 140,98099 Kč | 140 980,99 Kč |
| Unit Price without VAT: | 246,94000 Kč |
|---|---|
| Unit Price with VAT: | 298,79740 Kč |




