


A8MMS-1418M | |
|---|---|
DigiKey Part Number | A8MMS-1418M-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-1418M |
Description | ADM14S/AE14M/ADM14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 14 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,02000 Kč | 215,02 Kč |
| 10 | 178,12600 Kč | 1 781,26 Kč |
| 25 | 165,30480 Kč | 4 132,62 Kč |
| 50 | 156,23780 Kč | 7 811,89 Kč |
| 100 | 147,68310 Kč | 14 768,31 Kč |
| 250 | 137,12112 Kč | 34 280,28 Kč |
| 500 | 129,66098 Kč | 64 830,49 Kč |
| 1 000 | 122,63126 Kč | 122 631,26 Kč |
| Unit Price without VAT: | 215,02000 Kč |
|---|---|
| Unit Price with VAT: | 260,17420 Kč |




