


A8MMS-1406M | |
|---|---|
DigiKey Part Number | A8MMS-1406M-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-1406M |
Description | ADM14S/AE14M/ADM14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 14 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,07000 Kč | 195,07 Kč |
| 10 | 161,53800 Kč | 1 615,38 Kč |
| 25 | 149,90880 Kč | 3 747,72 Kč |
| 50 | 141,68200 Kč | 7 084,10 Kč |
| 100 | 133,92310 Kč | 13 392,31 Kč |
| 250 | 124,34092 Kč | 31 085,23 Kč |
| 500 | 117,57368 Kč | 58 786,84 Kč |
| 1 000 | 111,19533 Kč | 111 195,33 Kč |
| Unit Price without VAT: | 195,07000 Kč |
|---|---|
| Unit Price with VAT: | 236,03470 Kč |




