


A7VXB-1510M | |
|---|---|
DigiKey Part Number | A7VXB-1510M-ND |
Manufacturer | |
Manufacturer Product Number | A7VXB-1510M |
Description | CABLE D-SUB - AMU15B/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,89000 Kč | 447,89 Kč |
| 10 | 380,67300 Kč | 3 806,73 Kč |
| 25 | 356,82320 Kč | 8 920,58 Kč |
| 50 | 339,79800 Kč | 16 989,90 Kč |
| 100 | 323,58550 Kč | 32 358,55 Kč |
| 250 | 303,34804 Kč | 75 837,01 Kč |
| 500 | 288,88670 Kč | 144 443,35 Kč |
| Unit Price without VAT: | 447,89000 Kč |
|---|---|
| Unit Price with VAT: | 541,94690 Kč |



