D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Part Number Breakdown TE 7

A7VXB-1506M

DigiKey Part Number
A7VXB-1506M-ND
Manufacturer
Manufacturer Product Number
A7VXB-1506M
Description
CABLE D-SUB - AMU15B/AE15M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB15
Number of Positions
15
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1441,59000 Kč441,59 Kč
10375,23400 Kč3 752,34 Kč
25351,74160 Kč8 793,54 Kč
50334,95580 Kč16 747,79 Kč
100318,97640 Kč31 897,64 Kč
250299,02496 Kč74 756,24 Kč
500284,77110 Kč142 385,55 Kč
Manufacturers Standard Package
Unit Price without VAT:441,59000 Kč
Unit Price with VAT:534,32390 Kč
Alternate Color
CABLE D-SUB - AMU15B/AE15G/X
In-Stock: 0
Unit Price: 436,97000 Kč
Alternate Length
CABLE D-SUB - AMU15B/AE15M/X
In-Stock: 0
Unit Price: 447,89000 Kč