


A7VVB-1510M | |
|---|---|
DigiKey Part Number | A7VVB-1510M-ND |
Manufacturer | |
Manufacturer Product Number | A7VVB-1510M |
Description | CABLE D-SUB-AMU15B/AE15M/AMU15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB15 | Base Product Number |
Number of Positions 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,71000 Kč | 787,71 Kč |
| 10 | 669,44100 Kč | 6 694,41 Kč |
| 25 | 627,52520 Kč | 15 688,13 Kč |
| 50 | 597,59340 Kč | 29 879,67 Kč |
| 100 | 569,09450 Kč | 56 909,45 Kč |
| 250 | 533,51372 Kč | 133 378,43 Kč |
| Unit Price without VAT: | 787,71000 Kč |
|---|---|
| Unit Price with VAT: | 953,12910 Kč |



