


A7VVB-1506M | |
|---|---|
DigiKey Part Number | A7VVB-1506M-ND |
Manufacturer | |
Manufacturer Product Number | A7VVB-1506M |
Description | CABLE D-SUB-AMU15B/AE15M/AMU15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB15 | Base Product Number |
Number of Positions 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,66000 Kč | 781,66 Kč |
| 10 | 664,33100 Kč | 6 643,31 Kč |
| 25 | 622,74520 Kč | 15 568,63 Kč |
| 50 | 593,03860 Kč | 29 651,93 Kč |
| 100 | 564,75860 Kč | 56 475,86 Kč |
| 250 | 529,44524 Kč | 132 361,31 Kč |
| Unit Price without VAT: | 781,66000 Kč |
|---|---|
| Unit Price with VAT: | 945,80860 Kč |



