


A7SXB-3706M | |
|---|---|
DigiKey Part Number | A7SXB-3706M-ND |
Manufacturer | |
Manufacturer Product Number | A7SXB-3706M |
Description | CABLE D-SUB - AFM37B/AE37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer TE Connectivity AMP Connectors | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB37 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,10000 Kč | 407,10 Kč |
| 10 | 346,03400 Kč | 3 460,34 Kč |
| 25 | 324,36160 Kč | 8 109,04 Kč |
| 50 | 308,88240 Kč | 15 444,12 Kč |
| 100 | 294,14810 Kč | 29 414,81 Kč |
| 250 | 275,74808 Kč | 68 937,02 Kč |
| 500 | 262,60286 Kč | 131 301,43 Kč |
| Unit Price without VAT: | 407,10000 Kč |
|---|---|
| Unit Price with VAT: | 492,59100 Kč |



