


A7SXB-3706G | |
|---|---|
DigiKey Part Number | A7SXB-3706G-ND |
Manufacturer | |
Manufacturer Product Number | A7SXB-3706G |
Description | CABLE D-SUB - AFM37B/AE37G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A7SXB-3706G Models |
Category | Number of Positions 37 |
Manufacturer TE Connectivity AMP Connectors | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB37 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,05000 Kč | 396,05 Kč |
| 10 | 336,50300 Kč | 3 365,03 Kč |
| 25 | 315,41840 Kč | 7 885,46 Kč |
| 50 | 300,36500 Kč | 15 018,25 Kč |
| 100 | 286,03740 Kč | 28 603,74 Kč |
| 250 | 268,14500 Kč | 67 036,25 Kč |
| 500 | 255,36184 Kč | 127 680,92 Kč |
| Unit Price without VAT: | 396,05000 Kč |
|---|---|
| Unit Price with VAT: | 479,22050 Kč |



