


A7SSB-3710M | |
|---|---|
DigiKey Part Number | A7SSB-3710M-ND |
Manufacturer | |
Manufacturer Product Number | A7SSB-3710M |
Description | CABLE D-SUB-AFM37B/AE37M/AFM37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB37 | Base Product Number |
Number of Positions 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 723,89000 Kč | 723,89 Kč |
| 10 | 615,17500 Kč | 6 151,75 Kč |
| 25 | 576,67120 Kč | 14 416,78 Kč |
| 50 | 549,15860 Kč | 27 457,93 Kč |
| 100 | 522,97040 Kč | 52 297,04 Kč |
| 250 | 490,26860 Kč | 122 567,15 Kč |
| Unit Price without VAT: | 723,89000 Kč |
|---|---|
| Unit Price with VAT: | 875,90690 Kč |



