


A7SSB-3710G | |
|---|---|
DigiKey Part Number | A7SSB-3710G-ND |
Manufacturer | |
Manufacturer Product Number | A7SSB-3710G |
Description | CABLE D-SUB-AFM37B/AE37G/AFM37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A7SSB-3710G Models |
Category | Length 10.00' (3.05m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB37 | Base Product Number |
Number of Positions 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,17000 Kč | 706,17 Kč |
| 10 | 600,11700 Kč | 6 001,17 Kč |
| 25 | 562,54800 Kč | 14 063,70 Kč |
| 50 | 535,71520 Kč | 26 785,76 Kč |
| 100 | 510,16520 Kč | 51 016,52 Kč |
| 250 | 478,26584 Kč | 119 566,46 Kč |
| Unit Price without VAT: | 706,17000 Kč |
|---|---|
| Unit Price with VAT: | 854,46570 Kč |



