


A7SSB-2510M | |
|---|---|
DigiKey Part Number | A7SSB-2510M-ND |
Manufacturer | |
Manufacturer Product Number | A7SSB-2510M |
Description | CABLE D-SUB-AFM25B/AE25M/AFM25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB25 | Base Product Number |
Number of Positions 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,24000 Kč | 693,24 Kč |
| 10 | 589,12600 Kč | 5 891,26 Kč |
| 25 | 552,24520 Kč | 13 806,13 Kč |
| 50 | 525,90060 Kč | 26 295,03 Kč |
| 100 | 500,81770 Kč | 50 081,77 Kč |
| 250 | 469,50320 Kč | 117 375,80 Kč |
| Unit Price without VAT: | 693,24000 Kč |
|---|---|
| Unit Price with VAT: | 838,82040 Kč |



