


A7SSB-2510G | |
|---|---|
DigiKey Part Number | A7SSB-2510G-ND |
Manufacturer | |
Manufacturer Product Number | A7SSB-2510G |
Description | CABLE D-SUB-AFM25B/AE25G/AFM25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,21000 Kč | 686,21 Kč |
| 10 | 583,26100 Kč | 5 832,61 Kč |
| 25 | 546,75440 Kč | 13 668,86 Kč |
| 50 | 520,67060 Kč | 26 033,53 Kč |
| 100 | 495,84260 Kč | 49 584,26 Kč |
| 250 | 464,83356 Kč | 116 208,39 Kč |
| Unit Price without VAT: | 686,21000 Kč |
|---|---|
| Unit Price with VAT: | 830,31410 Kč |



