


A7PXB-2506M | |
|---|---|
DigiKey Part Number | A7PXB-2506M-ND |
Manufacturer | |
Manufacturer Product Number | A7PXB-2506M |
Description | CABLE D-SUB - AMM25B/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer TE Connectivity AMP Connectors | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,18000 Kč | 326,18 Kč |
| 10 | 277,27400 Kč | 2 772,74 Kč |
| 25 | 259,90960 Kč | 6 497,74 Kč |
| 50 | 247,50480 Kč | 12 375,24 Kč |
| 100 | 235,69630 Kč | 23 569,63 Kč |
| 250 | 220,95068 Kč | 55 237,67 Kč |
| 500 | 210,41740 Kč | 105 208,70 Kč |
| 1 000 | 200,38799 Kč | 200 387,99 Kč |
| Unit Price without VAT: | 326,18000 Kč |
|---|---|
| Unit Price with VAT: | 394,67780 Kč |






