


A7PXB-2506G | |
|---|---|
DigiKey Part Number | A7PXB-2506G-ND |
Manufacturer | |
Manufacturer Product Number | A7PXB-2506G |
Description | CABLE D-SUB - AMM25B/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer TE Connectivity AMP Connectors | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,88000 Kč | 318,88 Kč |
| 10 | 270,95500 Kč | 2 709,55 Kč |
| 25 | 253,98680 Kč | 6 349,67 Kč |
| 50 | 241,86540 Kč | 12 093,27 Kč |
| 100 | 230,32400 Kč | 23 032,40 Kč |
| 250 | 215,91448 Kč | 53 978,62 Kč |
| 500 | 205,61938 Kč | 102 809,69 Kč |
| 1 000 | 195,81959 Kč | 195 819,59 Kč |
| Unit Price without VAT: | 318,88000 Kč |
|---|---|
| Unit Price with VAT: | 385,84480 Kč |



