D-Sub Cable Assembly DB50 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB50 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Part Number Breakdown TE 7

A7PSB-5010M

DigiKey Part Number
A7PSB-5010M-ND
Manufacturer
Manufacturer Product Number
A7PSB-5010M
Description
CABLE D-SUB-AMM50B/AE50M/AFM50B
Customer Reference
Detailed Description
D-Sub Cable Assembly DB50 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
50
Manufacturer
TE Connectivity AMP Connectors
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Multiple, Ribbon
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Plug, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Type
DB50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 804,63000 Kč1 804,63 Kč
101 533,96400 Kč15 339,64 Kč
251 438,00360 Kč35 950,09 Kč
501 369,44300 Kč68 472,15 Kč
1001 304,16740 Kč130 416,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 804,63000 Kč
Unit Price with VAT:2 183,60230 Kč
Alternate Color
CABLE D-SUB-AMM50B/AE50G/AFM50B
In-Stock: 0
Unit Price: 1 788,36000 Kč
Alternate Length
CABLE D-SUB-AMM50B/AE50M/AFM50B
In-Stock: 1
Unit Price: 1 788,36000 Kč
Assembly Component