


A7PSB-5010G | |
|---|---|
DigiKey Part Number | A7PSB-5010G-ND |
Manufacturer | |
Manufacturer Product Number | A7PSB-5010G |
Description | CABLE D-SUB-AMM50B/AE50G/AFM50B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 50 |
Manufacturer TE Connectivity AMP Connectors | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 788,36000 Kč | 1 788,36 Kč |
| 10 | 1 520,22000 Kč | 15 202,20 Kč |
| 25 | 1 425,11480 Kč | 35 627,87 Kč |
| 50 | 1 357,15920 Kč | 67 857,96 Kč |
| 100 | 1 292,46960 Kč | 129 246,96 Kč |
| Unit Price without VAT: | 1 788,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 163,91560 Kč |



