


A7PPB-5010M | |
|---|---|
DigiKey Part Number | A7PPB-5010M-ND |
Manufacturer | |
Manufacturer Product Number | A7PPB-5010M |
Description | CABLE D-SUB-AMM50B/AE50M/AMM50B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB50 | Base Product Number |
Number of Positions 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 896,60000 Kč | 1 896,60 Kč |
| 10 | 1 612,21400 Kč | 16 122,14 Kč |
| 25 | 1 511,34800 Kč | 37 783,70 Kč |
| 50 | 1 439,28820 Kč | 71 964,41 Kč |
| 100 | 1 370,69020 Kč | 137 069,02 Kč |
| Unit Price without VAT: | 1 896,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 294,88600 Kč |



