


A7PPB-5006M | |
|---|---|
DigiKey Part Number | A7PPB-5006M-ND |
Manufacturer | |
Manufacturer Product Number | A7PPB-5006M |
Description | CABLE D-SUB-AMM50B/AE50M/AMM50B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 893,39000 Kč | 1 893,39 Kč |
| 10 | 1 609,43400 Kč | 16 094,34 Kč |
| 25 | 1 508,75680 Kč | 37 718,92 Kč |
| 50 | 1 436,81340 Kč | 71 840,67 Kč |
| 100 | 1 368,33260 Kč | 136 833,26 Kč |
| Unit Price without VAT: | 1 893,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 291,00190 Kč |



