


A7PPB-2510M | |
|---|---|
DigiKey Part Number | A7PPB-2510M-ND |
Manufacturer | |
Manufacturer Product Number | A7PPB-2510M |
Description | CABLE D-SUB-AMM25B/AE25M/AMM25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,82000 Kč | 576,82 Kč |
| 10 | 490,21900 Kč | 4 902,19 Kč |
| 25 | 459,53720 Kč | 11 488,43 Kč |
| 50 | 437,60680 Kč | 21 880,34 Kč |
| 100 | 416,73680 Kč | 41 673,68 Kč |
| 250 | 390,67368 Kč | 97 668,42 Kč |
| 500 | 372,05474 Kč | 186 027,37 Kč |
| Unit Price without VAT: | 576,82000 Kč |
|---|---|
| Unit Price with VAT: | 697,95220 Kč |




