


A7PPB-2510G | |
|---|---|
DigiKey Part Number | A7PPB-2510G-ND |
Manufacturer | |
Manufacturer Product Number | A7PPB-2510G |
Description | CABLE D-SUB-AMM25B/AE25G/AMM25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,06000 Kč | 565,06 Kč |
| 10 | 480,16100 Kč | 4 801,61 Kč |
| 25 | 450,10480 Kč | 11 252,62 Kč |
| 50 | 428,62800 Kč | 21 431,40 Kč |
| 100 | 408,18430 Kč | 40 818,43 Kč |
| 250 | 382,65580 Kč | 95 663,95 Kč |
| 500 | 364,41694 Kč | 182 208,47 Kč |
| Unit Price without VAT: | 565,06000 Kč |
|---|---|
| Unit Price with VAT: | 683,72260 Kč |



