


A6MMS-1036M | |
|---|---|
DigiKey Part Number | A6MMS-1036M-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-1036M |
Description | IDC CABLE - ADM10S/AE10M/ADM10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 10 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,03000 Kč | 211,03 Kč |
| 10 | 174,91300 Kč | 1 749,13 Kč |
| 25 | 162,32280 Kč | 4 058,07 Kč |
| 50 | 153,41980 Kč | 7 670,99 Kč |
| 100 | 145,02060 Kč | 14 502,06 Kč |
| 250 | 134,64672 Kč | 33 661,68 Kč |
| 500 | 127,32180 Kč | 63 660,90 Kč |
| 1 000 | 120,41807 Kč | 120 418,07 Kč |
| Unit Price without VAT: | 211,03000 Kč |
|---|---|
| Unit Price with VAT: | 255,34630 Kč |




