


A6MMS-1006M | |
|---|---|
DigiKey Part Number | A6MMS-1006M-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-1006M |
Description | IDC CABLE - ADM10S/AE10M/ADM10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 10 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,53000 Kč | 179,53 Kč |
| 10 | 148,79200 Kč | 1 487,92 Kč |
| 25 | 138,07440 Kč | 3 451,86 Kč |
| 50 | 130,49840 Kč | 6 524,92 Kč |
| 100 | 123,34860 Kč | 12 334,86 Kč |
| 250 | 114,52056 Kč | 28 630,14 Kč |
| 500 | 108,28458 Kč | 54 142,29 Kč |
| 1 000 | 102,40746 Kč | 102 407,46 Kč |
| Unit Price without VAT: | 179,53000 Kč |
|---|---|
| Unit Price with VAT: | 217,23130 Kč |




