


A3RRB-1636G | |
|---|---|
DigiKey Part Number | A3RRB-1636G-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-1636G |
Description | IDC CABLE - APR16B/AE16G/APR16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,61000 Kč | 581,61 Kč |
| 10 | 481,91900 Kč | 4 819,19 Kč |
| 25 | 447,30400 Kč | 11 182,60 Kč |
| 50 | 422,85660 Kč | 21 142,83 Kč |
| 100 | 399,80690 Kč | 39 980,69 Kč |
| 250 | 371,35904 Kč | 92 839,76 Kč |
| 500 | 359,88848 Kč | 179 944,24 Kč |
| Unit Price without VAT: | 581,61000 Kč |
|---|---|
| Unit Price with VAT: | 703,74810 Kč |




