


A3RRB-1606G | |
|---|---|
DigiKey Part Number | A3RRB-1606G-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-1606G |
Description | IDC CABLE - APR16B/AE16G/APR16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,46000 Kč | 554,46 Kč |
| 10 | 459,39500 Kč | 4 593,95 Kč |
| 25 | 426,41400 Kč | 10 660,35 Kč |
| 50 | 403,09900 Kč | 20 154,95 Kč |
| 100 | 381,12080 Kč | 38 112,08 Kč |
| 250 | 353,99196 Kč | 88 497,99 Kč |
| 500 | 341,53288 Kč | 170 766,44 Kč |
| Unit Price without VAT: | 554,46000 Kč |
|---|---|
| Unit Price with VAT: | 670,89660 Kč |




