


A3DKB-6436G | |
|---|---|
DigiKey Part Number | A3DKB-6436G-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-6436G |
Description | IDC CABLE - AKR64B/AE64G/APK64B |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,01000 Kč | 743,01 Kč |
| 10 | 615,73500 Kč | 6 157,35 Kč |
| 25 | 571,56680 Kč | 14 289,17 Kč |
| 50 | 540,36360 Kč | 27 018,18 Kč |
| 100 | 510,94320 Kč | 51 094,32 Kč |
| 250 | 474,63736 Kč | 118 659,34 Kč |
| Unit Price without VAT: | 743,01000 Kč |
|---|---|
| Unit Price with VAT: | 899,04210 Kč |




