


A3DKB-6406G | |
|---|---|
DigiKey Part Number | A3DKB-6406G-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-6406G |
Description | IDC CABLE - AKR64B/AE64G/APK64B |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,29000 Kč | 643,29 Kč |
| 10 | 533,15400 Kč | 5 331,54 Kč |
| 25 | 494,87720 Kč | 12 371,93 Kč |
| 50 | 467,84040 Kč | 23 392,02 Kč |
| 100 | 442,35310 Kč | 44 235,31 Kč |
| 250 | 410,89348 Kč | 102 723,37 Kč |
| 500 | 401,96954 Kč | 200 984,77 Kč |
| Unit Price without VAT: | 643,29000 Kč |
|---|---|
| Unit Price with VAT: | 778,38090 Kč |




