


A3DDB-2606M | |
|---|---|
DigiKey Part Number | A3DDB-2606M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-2606M |
Description | IDC CABLE- AKR26B/AE26M/AKR26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,06000 Kč | 199,06 Kč |
| 10 | 164,89700 Kč | 1 648,97 Kč |
| 25 | 153,01680 Kč | 3 825,42 Kč |
| 50 | 144,62580 Kč | 7 231,29 Kč |
| 100 | 136,70540 Kč | 13 670,54 Kč |
| 250 | 126,92452 Kč | 31 731,13 Kč |
| 500 | 120,01742 Kč | 60 008,71 Kč |
| 1 000 | 113,50742 Kč | 113 507,42 Kč |
| Unit Price without VAT: | 199,06000 Kč |
|---|---|
| Unit Price with VAT: | 240,86260 Kč |




