


A3DDB-2606G | |
|---|---|
DigiKey Part Number | A3DDB-2606G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-2606G |
Description | IDC CABLE- AKR26B/AE26G/AKR26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,55000 Kč | 192,55 Kč |
| 10 | 159,48000 Kč | 1 594,80 Kč |
| 25 | 147,99400 Kč | 3 699,85 Kč |
| 50 | 139,87180 Kč | 6 993,59 Kč |
| 100 | 132,21390 Kč | 13 221,39 Kč |
| 250 | 122,75348 Kč | 30 688,37 Kč |
| 500 | 116,07106 Kč | 58 035,53 Kč |
| 1 000 | 109,77418 Kč | 109 774,18 Kč |
| Unit Price without VAT: | 192,55000 Kč |
|---|---|
| Unit Price with VAT: | 232,98550 Kč |




