


A3DDB-1018M | |
|---|---|
DigiKey Part Number | A3DDB-1018M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-1018M |
Description | IDC CABLE- AKR10B/AE10M/AKR10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,20000 Kč | 146,20 Kč |
| 10 | 124,19500 Kč | 1 241,95 Kč |
| 25 | 116,41560 Kč | 2 910,39 Kč |
| 50 | 110,85540 Kč | 5 542,77 Kč |
| 100 | 105,56220 Kč | 10 556,22 Kč |
| 250 | 98,95516 Kč | 24 738,79 Kč |
| 500 | 94,23432 Kč | 47 117,16 Kč |
| 1 000 | 89,74101 Kč | 89 741,01 Kč |
| 2 500 | 84,12950 Kč | 210 323,75 Kč |
| Unit Price without VAT: | 146,20000 Kč |
|---|---|
| Unit Price with VAT: | 176,90200 Kč |




