10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3DDB-1018G

DigiKey Part Number
A3DDB-1018G-ND
Manufacturer
Manufacturer Product Number
A3DDB-1018G
Description
IDC CABLE- AKR10B/AE10G/AKR10B
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,11000 Kč144,11 Kč
10119,48100 Kč1 194,81 Kč
25110,86800 Kč2 771,70 Kč
50104,77800 Kč5 238,90 Kč
10099,03230 Kč9 903,23 Kč
25091,93772 Kč22 984,43 Kč
50086,92656 Kč43 463,28 Kč
1 00082,20300 Kč82 203,00 Kč
2 50078,26102 Kč195 652,55 Kč
Manufacturers Standard Package
Unit Price without VAT:144,11000 Kč
Unit Price with VAT:174,37310 Kč
Alternate Color
IDC CABLE- AKR10B/AE10M/AKR10B
In-Stock: 0
Unit Price: 146,20000 Kč
Alternate Length
IDC CABLE- AKR10B/AE10G/AKR10B
In-Stock: 0
Unit Price: 136,39000 Kč
IDC CABLE- AKR10B/AE10G/AKR10B
In-Stock: 0
Unit Price: 155,79000 Kč
Assembly Component