


A3CKB-6418M | |
|---|---|
DigiKey Part Number | A3CKB-6418M-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-6418M |
Description | IDC CABLE - AKC64B/AE64M/APK64B |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,38000 Kč | 733,38 Kč |
| 10 | 607,79800 Kč | 6 077,98 Kč |
| 25 | 564,20720 Kč | 14 105,18 Kč |
| 50 | 533,39440 Kč | 26 669,72 Kč |
| 100 | 504,35170 Kč | 50 435,17 Kč |
| 250 | 468,51152 Kč | 117 127,88 Kč |
| Unit Price without VAT: | 733,38000 Kč |
|---|---|
| Unit Price with VAT: | 887,38980 Kč |




