A3CKB-64 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A3CKB-64 M
Part Number Breakdown TE-AMP 1or3

A3CKB-6406M

DigiKey Part Number
A3CKB-6406M-ND
Manufacturer
Manufacturer Product Number
A3CKB-6406M
Description
IDC CABLE - AKC64B/AE64M/APK64B
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
64
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1651,29000 Kč651,29 Kč
10539,74300 Kč5 397,43 Kč
25500,99840 Kč12 524,96 Kč
50473,62920 Kč23 681,46 Kč
100447,82610 Kč44 782,61 Kč
250415,97916 Kč103 994,79 Kč
500407,41054 Kč203 705,27 Kč
Manufacturers Standard Package
Unit Price without VAT:651,29000 Kč
Unit Price with VAT:788,06090 Kč
Alternate Color
IDC CABLE - AKC64B/AE64G/APK64B
In-Stock: 0
Unit Price: 631,50000 Kč
Alternate Length
IDC CABLE - AKC64B/AE64M/APK64B
In-Stock: 0
Unit Price: 733,38000 Kč
IDC CABLE - AKC64B/AE64M/APK64B
In-Stock: 0
Unit Price: 854,84000 Kč