


A3CKB-1436M | |
|---|---|
DigiKey Part Number | A3CKB-1436M-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-1436M |
Description | IDC CABLE - AKC14B/AE14M/APK14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,05000 Kč | 401,05 Kč |
| 10 | 332,22800 Kč | 3 322,28 Kč |
| 25 | 308,35280 Kč | 7 708,82 Kč |
| 50 | 291,47220 Kč | 14 573,61 Kč |
| 100 | 275,55750 Kč | 27 555,75 Kč |
| 250 | 255,90868 Kč | 63 977,17 Kč |
| 500 | 242,03726 Kč | 121 018,63 Kč |
| Unit Price without VAT: | 401,05000 Kč |
|---|---|
| Unit Price with VAT: | 485,27050 Kč |




