14 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3CKB-1418M

DigiKey Part Number
A3CKB-1418M-ND
Manufacturer
Manufacturer Product Number
A3CKB-1418M
Description
IDC CABLE - AKC14B/AE14M/APK14B
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1372,90000 Kč372,90 Kč
10308,97400 Kč3 089,74 Kč
25286,76320 Kč7 169,08 Kč
50271,05900 Kč13 552,95 Kč
100256,25360 Kč25 625,36 Kč
250237,97460 Kč59 493,65 Kč
500225,06880 Kč112 534,40 Kč
Manufacturers Standard Package
Unit Price without VAT:372,90000 Kč
Unit Price with VAT:451,20900 Kč
Alternate Color
IDC CABLE - AKC14B/AE14G/APK14B
In-Stock: 0
Unit Price: 359,55000 Kč
Alternate Length
IDC CABLE - AKC14B/AE14M/APK14B
In-Stock: 0
Unit Price: 354,13000 Kč
IDC CABLE - AKC14B/AE14M/APK14B
In-Stock: 0
Unit Price: 401,05000 Kč
Assembly Component