


A3CCH-5036G | |
|---|---|
DigiKey Part Number | A3CCH-5036G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-5036G |
Description | IDC CABLE - AKC50H/AE50G/AKC50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,73000 Kč | 329,73 Kč |
| 10 | 273,16500 Kč | 2 731,65 Kč |
| 25 | 253,51960 Kč | 6 337,99 Kč |
| 50 | 239,63800 Kč | 11 981,90 Kč |
| 100 | 226,53870 Kč | 22 653,87 Kč |
| 250 | 210,37108 Kč | 52 592,77 Kč |
| 500 | 198,95522 Kč | 99 477,61 Kč |
| 1 000 | 193,51506 Kč | 193 515,06 Kč |
| Unit Price without VAT: | 329,73000 Kč |
|---|---|
| Unit Price with VAT: | 398,97330 Kč |




