50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3CCH-5006G

DigiKey Part Number
A3CCH-5006G-ND
Manufacturer
Manufacturer Product Number
A3CCH-5006G
Description
IDC CABLE - AKC50H/AE50G/AKC50H
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1239,42000 Kč239,42 Kč
10198,35700 Kč1 983,57 Kč
25184,07880 Kč4 601,97 Kč
50173,98500 Kč8 699,25 Kč
100164,46440 Kč16 446,44 Kč
250152,70732 Kč38 176,83 Kč
500144,40474 Kč72 202,37 Kč
1 000136,58204 Kč136 582,04 Kč
Manufacturers Standard Package
Unit Price without VAT:239,42000 Kč
Unit Price with VAT:289,69820 Kč
Alternate Color
IDC CABLE - AKC50H/AE50M/AKC50H
In-Stock: 0
Unit Price: 251,52000 Kč
Alternate Length
IDC CABLE - AKC50H/AE50G/AKC50H
In-Stock: 0
Unit Price: 265,49000 Kč
IDC CABLE - AKC50H/AE50G/AKC50H
In-Stock: 0
Unit Price: 329,73000 Kč
Assembly Component