


A3CCH-3418G | |
|---|---|
DigiKey Part Number | A3CCH-3418G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-3418G |
Description | IDC CABLE - AKC34H/AE34G/AKC34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,73000 Kč | 217,73 Kč |
| 10 | 180,44200 Kč | 1 804,42 Kč |
| 25 | 167,44480 Kč | 4 186,12 Kč |
| 50 | 158,26400 Kč | 7 913,20 Kč |
| 100 | 149,60070 Kč | 14 960,07 Kč |
| 250 | 138,90180 Kč | 34 725,45 Kč |
| 500 | 131,34628 Kč | 65 673,14 Kč |
| 1 000 | 124,22579 Kč | 124 225,79 Kč |
| Unit Price without VAT: | 217,73000 Kč |
|---|---|
| Unit Price with VAT: | 263,45330 Kč |




