34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3CCH-3406G

DigiKey Part Number
A3CCH-3406G-ND
Manufacturer
Manufacturer Product Number
A3CCH-3406G
Description
IDC CABLE - AKC34H/AE34G/AKC34H
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
34
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1192,50000 Kč192,50 Kč
10159,44000 Kč1 594,40 Kč
25147,95720 Kč3 698,93 Kč
50139,83620 Kč6 991,81 Kč
100132,18010 Kč13 218,01 Kč
250122,72212 Kč30 680,53 Kč
500116,04126 Kč58 020,63 Kč
1 000109,74644 Kč109 746,44 Kč
Manufacturers Standard Package
Unit Price without VAT:192,50000 Kč
Unit Price with VAT:232,92500 Kč
Alternate Color
IDC CABLE - AKC34H/AE34M/AKC34H
In-Stock: 0
Unit Price: 200,84000 Kč
Alternate Length
IDC CABLE - AKC34H/AE34G/AKC34H
In-Stock: 0
Unit Price: 217,73000 Kč
IDC CABLE - AKC34H/AE34G/AKC34H
In-Stock: 0
Unit Price: 255,27000 Kč
Assembly Component