


A3CCH-1436M | |
|---|---|
DigiKey Part Number | A3CCH-1436M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-1436M |
Description | IDC CABLE - AKC14H/AE14M/AKC14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,01000 Kč | 210,01 Kč |
| 10 | 173,91400 Kč | 1 739,14 Kč |
| 25 | 161,39640 Kč | 4 034,91 Kč |
| 50 | 152,54120 Kč | 7 627,06 Kč |
| 100 | 144,18870 Kč | 14 418,87 Kč |
| 250 | 133,87644 Kč | 33 469,11 Kč |
| 500 | 126,59288 Kč | 63 296,44 Kč |
| 1 000 | 119,72892 Kč | 119 728,92 Kč |
| Unit Price without VAT: | 210,01000 Kč |
|---|---|
| Unit Price with VAT: | 254,11210 Kč |




