14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3CCH-1418M

DigiKey Part Number
A3CCH-1418M-ND
Manufacturer
Manufacturer Product Number
A3CCH-1418M
Description
IDC CABLE - AKC14H/AE14M/AKC14H
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,98000 Kč179,98 Kč
10149,09600 Kč1 490,96 Kč
25138,36360 Kč3 459,09 Kč
50130,76820 Kč6 538,41 Kč
100123,60640 Kč12 360,64 Kč
250114,75948 Kč28 689,87 Kč
500108,51034 Kč54 255,17 Kč
1 000102,62178 Kč102 621,78 Kč
Manufacturers Standard Package
Unit Price without VAT:179,98000 Kč
Unit Price with VAT:217,77580 Kč
Alternate Color
IDC CABLE - AKC14H/AE14G/AKC14H
In-Stock: 50
Unit Price: 159,34000 Kč
Alternate Length
IDC CABLE - AKC14H/AE14M/AKC14H
In-Stock: 0
Unit Price: 159,75000 Kč
IDC CABLE - AKC14H/AE14M/AKC14H
In-Stock: 0
Unit Price: 210,01000 Kč
Assembly Component