10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3CCH-1036M

DigiKey Part Number
A3CCH-1036M-ND
Manufacturer
Manufacturer Product Number
A3CCH-1036M
Description
IDC CABLE - AKC10H/AE10M/AKC10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,71000 Kč158,71 Kč
10131,47300 Kč1 314,73 Kč
25122,00480 Kč3 050,12 Kč
50115,31000 Kč5 765,50 Kč
100108,98880 Kč10 898,88 Kč
250101,18504 Kč25 296,26 Kč
50095,67210 Kč47 836,05 Kč
1 00090,47637 Kč90 476,37 Kč
Manufacturers Standard Package
Unit Price without VAT:158,71000 Kč
Unit Price with VAT:192,03910 Kč
Alternate Color
IDC CABLE - AKC10H/AE10G/AKC10H
In-Stock: 0
Unit Price: 137,65000 Kč
Alternate Length
IDC CABLE - AKC10H/AE10M/AKC10H
In-Stock: 0
Unit Price: 126,38000 Kč
IDC CABLE - AKC10H/AE10M/AKC10H
In-Stock: 0
Unit Price: 139,52000 Kč
Assembly Component