


A3CCH-1018M | |
|---|---|
DigiKey Part Number | A3CCH-1018M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-1018M |
Description | IDC CABLE - AKC10H/AE10M/AKC10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,52000 Kč | 139,52 Kč |
| 10 | 115,51900 Kč | 1 155,19 Kč |
| 25 | 107,19720 Kč | 2 679,93 Kč |
| 50 | 101,30760 Kč | 5 065,38 Kč |
| 100 | 95,75180 Kč | 9 575,18 Kč |
| 250 | 88,89200 Kč | 22 223,00 Kč |
| 500 | 84,04600 Kč | 42 023,00 Kč |
| 1 000 | 79,47802 Kč | 79 478,02 Kč |
| 2 500 | 75,42967 Kč | 188 574,18 Kč |
| Unit Price without VAT: | 139,52000 Kč |
|---|---|
| Unit Price with VAT: | 168,81920 Kč |




