40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3CCB-4036M

DigiKey Part Number
A3CCB-4036M-ND
Manufacturer
Manufacturer Product Number
A3CCB-4036M
Description
IDC CABLE- AKC40B/AE40M/AKC40B
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1372,06000 Kč372,06 Kč
10308,34900 Kč3 083,49 Kč
25286,18760 Kč7 154,69 Kč
50270,51660 Kč13 525,83 Kč
100255,74060 Kč25 574,06 Kč
250237,49828 Kč59 374,57 Kč
500224,61916 Kč112 309,58 Kč
Manufacturers Standard Package
Unit Price without VAT:372,06000 Kč
Unit Price with VAT:450,19260 Kč
Alternate Color
IDC CABLE- AKC40B/AE40G/AKC40B
In-Stock: 0
Unit Price: 315,13000 Kč
Alternate Length
IDC CABLE- AKC40B/AE40M/AKC40B
In-Stock: 0
Unit Price: 252,77000 Kč
IDC CABLE- AKC40B/AE40M/AKC40B
In-Stock: 0
Unit Price: 300,94000 Kč
Assembly Component