


A3CCB-4006M | |
|---|---|
DigiKey Part Number | A3CCB-4006M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-4006M |
Description | IDC CABLE- AKC40B/AE40M/AKC40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,50000 Kč | 254,50 Kč |
| 10 | 210,82000 Kč | 2 108,20 Kč |
| 25 | 195,64240 Kč | 4 891,06 Kč |
| 50 | 184,91260 Kč | 9 245,63 Kč |
| 100 | 174,79790 Kč | 17 479,79 Kč |
| 250 | 162,30532 Kč | 40 576,33 Kč |
| 500 | 153,48404 Kč | 76 742,02 Kč |
| 1 000 | 145,62932 Kč | 145 629,32 Kč |
| Unit Price without VAT: | 254,50000 Kč |
|---|---|
| Unit Price with VAT: | 307,94500 Kč |




