


A3BKB-5036G | |
|---|---|
DigiKey Part Number | A3BKB-5036G-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-5036G |
Description | IDC CABLE- ASR50B/AE50G/APK50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 747,67000 Kč | 747,67 Kč |
| 10 | 619,59600 Kč | 6 195,96 Kč |
| 25 | 575,15280 Kč | 14 378,82 Kč |
| 50 | 543,74880 Kč | 27 187,44 Kč |
| 100 | 514,14650 Kč | 51 414,65 Kč |
| 250 | 477,61264 Kč | 119 403,16 Kč |
| Unit Price without VAT: | 747,67000 Kč |
|---|---|
| Unit Price with VAT: | 904,68070 Kč |




