50 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3BKB-5018G

DigiKey Part Number
A3BKB-5018G-ND
Manufacturer
Manufacturer Product Number
A3BKB-5018G
Description
IDC CABLE- ASR50B/AE50G/APK50B
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Strain Relief (Socket); Polarizing Key (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1698,03000 Kč698,03 Kč
10578,49000 Kč5 784,90 Kč
25536,98760 Kč13 424,69 Kč
50507,66040 Kč25 383,02 Kč
100480,01440 Kč48 001,44 Kč
250445,89392 Kč111 473,48 Kč
Manufacturers Standard Package
Unit Price without VAT:698,03000 Kč
Unit Price with VAT:844,61630 Kč
Alternate Color
IDC CABLE- ASR50B/AE50M/APK50B
In-Stock: 0
Unit Price: 731,19000 Kč
Alternate Length
IDC CABLE- ASR50B/AE50G/APK50B
In-Stock: 0
Unit Price: 664,87000 Kč
IDC CABLE- ASR50B/AE50G/APK50B
In-Stock: 0
Unit Price: 747,67000 Kč
Assembly Component