


A3BKB-4018G | |
|---|---|
DigiKey Part Number | A3BKB-4018G-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-4018G |
Description | IDC CABLE- ASR40B/AE40G/APK40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,63000 Kč | 517,63 Kč |
| 10 | 428,89300 Kč | 4 288,93 Kč |
| 25 | 398,08960 Kč | 9 952,24 Kč |
| 50 | 376,32080 Kč | 18 816,04 Kč |
| 100 | 355,79690 Kč | 35 579,69 Kč |
| 250 | 330,46292 Kč | 82 615,73 Kč |
| 500 | 317,06950 Kč | 158 534,75 Kč |
| Unit Price without VAT: | 517,63000 Kč |
|---|---|
| Unit Price with VAT: | 626,33230 Kč |




