40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3BKB-4006G

DigiKey Part Number
A3BKB-4006G-ND
Manufacturer
Manufacturer Product Number
A3BKB-4006G
Description
IDC CABLE- ASR40B/AE40G/APK40B
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Strain Relief (Socket); Polarizing Key (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1490,31000 Kč490,31 Kč
10406,24400 Kč4 062,44 Kč
25377,05920 Kč9 426,48 Kč
50356,43720 Kč17 821,86 Kč
100336,99150 Kč33 699,15 Kč
250312,99100 Kč78 247,75 Kč
500298,78758 Kč149 393,79 Kč
Manufacturers Standard Package
Unit Price without VAT:490,31000 Kč
Unit Price with VAT:593,27510 Kč
Alternate Color
IDC CABLE- ASR40B/AE40M/APK40B
In-Stock: 0
Unit Price: 499,49000 Kč
Alternate Length
IDC CABLE- ASR40B/AE40G/APK40B
In-Stock: 0
Unit Price: 517,63000 Kč
IDC CABLE- ASR40B/AE40G/APK40B
In-Stock: 0
Unit Price: 558,30000 Kč
Assembly Component